- RS Stock No.:
- 245-6895
- Mfr. Part No.:
- BRS40-0020OOOO-STCY99HHSESXX.X.XX
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 07/11/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD144,999.00
(exc. GST)
TWD152,248.95
(inc. GST)
Units | Per unit |
1 + | TWD144,999.00 |
- RS Stock No.:
- 245-6895
- Mfr. Part No.:
- BRS40-0020OOOO-STCY99HHSESXX.X.XX
- Manufacturer:
- Hirschmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, BOBCAT series, 17 W, DIN rail mount - BRS40-0020OOOO-STCY99HHSESXX.X.XX
If you need to improve data transmission performance between devices on your network, choose this BOBCAT series Ethernet switch by Belden Hirschmann. It features TSN technology (Time Sensitive Networking) to allow real-time communication in challenging industrial settings.
This unit is a full managed Ethernet switch with 20 ports. It has 12 – 24 V DC operating voltage and 17 W power consumption. It is IP30 rated, so solid objects over 2.5mm such as wires and tools cannot enter it. You can install this Ethernet hub on a DIN rail, making set-up simple and quick. It features PC-ABS housing (Polycarbonate/acrylonitrile butadiene styrene) for high heat resistance, strength, and impact resistance.
Features and Benefits:
• Advanced security features such as wire-speed Access Control Lists (ACL) and automatic Denial of Service (DoS) prevention
• USB-C interface for local management and device replacement
• Increased bandwidth capabilities by changing SFPs from 1 to 2.5 Gigabit, with no change to the appliance
• Suitable for use in operating temperatures of 0°C to +60°C
• USB-C interface for local management and device replacement
• Increased bandwidth capabilities by changing SFPs from 1 to 2.5 Gigabit, with no change to the appliance
• Suitable for use in operating temperatures of 0°C to +60°C
Applications:
Automotive
Security
Oil and gas
Manufacturing
Machine building
Security
Oil and gas
Manufacturing
Machine building
What are the dimensions of this Ethernet switch?
The housing measurements for this switch are 109 mm x 138 mm x 115 mm (WxHxD). Its diminutive design makes it perfect for applications where space may be limited.
EN 55032 Class A
Specifications
Attribute | Value |
---|---|
Number of Ports | 20 |
Switch Type | Managed Switch |
RJ45 Ports | 20 |
Height | 138mm |
Series | BOBCAT |
Width | 109mm |
Dimensions | 109 mm x 138 mm x 115mm |
Depth | 115mm |