Pepperl + Fuchs DIN Rail Mount Unmanaged Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
- RS Stock No.:
- 216-3524
- Mfr. Part No.:
- ICRL-U-8RJ45-DIN-NT
- Manufacturer:
- Pepperl + Fuchs
View all Network Hubs
Temporarily out of stock - back order for despatch 26/03/2024, delivery within 6 working days
Price (VAT excluded) Each
TWD8,913.00
(exc. GST)
TWD9,358.65
(inc. GST)
units | Per unit |
1 + | TWD8,913.00 |
- RS Stock No.:
- 216-3524
- Mfr. Part No.:
- ICRL-U-8RJ45-DIN-NT
- Manufacturer:
- Pepperl + Fuchs
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Pepperl+Fuchs Ethernet unmanaged switch has 10/100 Mbps data transfer rate. It has 590 g mass and housing made up of aluminium. The switch is designed for applications that require normal operating temperature range, rugged housings, high-performance communications, and reliable data transfer. This unmanaged switch provides a cost-effective solution for low-level field device connections without the need for complex configuration.
Rugged housing for use in harsh environments
Alarm relay output for port event notifications
Alarm relay output for port event notifications
Specifications
Attribute | Value |
Transmission Length | 100m |
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 8 |
Fibre Port Type | RJ45 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |