- RS Stock No.:
- 207-4836
- Mfr. Part No.:
- 1044024
- Manufacturer:
- Phoenix Contact
1 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD22,215.00
(exc. GST)
TWD23,325.75
(inc. GST)
Units | Per unit |
1 + | TWD22,215.00 |
- RS Stock No.:
- 207-4836
- Mfr. Part No.:
- 1044024
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet has 8 RJ45 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet. It using DHCP client, DHCP server.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |