- RS Stock No.:
- 192-5456
- Mfr. Part No.:
- E1080/NEO/P/RS
- Manufacturer:
- Eclipse
Discontinued product
- RS Stock No.:
- 192-5456
- Mfr. Part No.:
- E1080/NEO/P/RS
- Manufacturer:
- Eclipse
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
The plastic hooks are available in a variety of colours to suit any of your needs
Turns freely 360˚ around
Great for hanging various items in a desired direction without the need for nails or screws
The plastic hooks are available in a variety of colours to suit any of your needs
Turns freely 360˚ around
Great for hanging various items in a desired direction without the need for nails or screws
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 53mm |
Pull Force | 10kg |
Thickness | 44mm |
Attachment Type | Hook |
Length | 63mm |