- RS Stock No.:
- 192-5363
- Mfr. Part No.:
- E1105/NEO/W/RS
- Manufacturer:
- Eclipse
Discontinued product
- RS Stock No.:
- 192-5363
- Mfr. Part No.:
- E1105/NEO/W/RS
- Manufacturer:
- Eclipse
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
Available in a variety of colours to suit any environment
With countersunk hole for screw fixing
Available in a variety of colours to suit any environment
With countersunk hole for screw fixing
Specifications
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 48mm |
Pull Force | 75kg |
Thread Size | M8 |
Thickness | 11mm |
Attachment Type | Screw |