- RS Stock No.:
- 333-240P
- Mfr. Part No.:
- MAX4514CUK+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 333-240P
- Mfr. Part No.:
- MAX4514CUK+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Single), Maxim Integrated
From Maxim Integrated, a range of analogue switches and multiplexers to suit a variety of applications.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.63 x 1.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |