- RS Stock No.:
- 242-5784
- Mfr. Part No.:
- HV2607T-C/R8X
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 242-5784
- Mfr. Part No.:
- HV2607T-C/R8X
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Microchip HV2607 device is a low harmonic distortion, low charge injection, 16-channel, high voltage analogue switch without high-voltage supplies. It is intended for use in applications requiring high-voltage switching controlled by low-voltage control signals, such as medical ultrasound imaging, driving piezoelectric transducers and printers. The device requires only +5V or +6V bias supply.
16-channel high-voltage analogue switch
Analog signal voltage up to ±100V
Only +5V bias supply required
66 MHz data shift clock frequency
Ultra-low quiescent current < 10 μA
Low parasitic capacitance
Analog signal voltage up to ±100V
Only +5V bias supply required
66 MHz data shift clock frequency
Ultra-low quiescent current < 10 μA
Low parasitic capacitance
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Multiplexer |
Number of Elements per Chip | 1 |
Pin Count | 48 |
Package Type | LQFP |