Subtotal (1 unit) TWD9,038.00(exc. GST)TWD9,038.00/unit | | 24V | Multi-Function Calibrator | ±0.025 % ±5 digits | 24mA | - | - | - | - | 1.5 V SUM-3 | Battery | - | - | - | 650g | 214mm | 98.7mm | 0°C | 50°C | No | CE, EN 613261 : 2013 | 56mm | RS 135 | - | 1 μA |
|
- RS Stock No. 484-057
- Mfr. Part No. M244A
Subtotal (1 unit) TWD71,195.00(exc. GST)TWD71,195.00/unit | Gossen Metrawatt | 600 | Multi-Function Calibrator | ±1 % | 300 | - | - | USB | 45 | AA | Battery | - | CAT IV, CAT III | 1000V | 0.35 | 45mm | 200mm | -10°C | 50°C | No | CE, ANSI/ESD S20.20:2014, BS EN 6134051:2007 | 87 | METRAHit CAL | - | 0.1 s |
|
- RS Stock No. 231-3002
- Mfr. Part No. 725/APAC/EMEA
Subtotal (1 unit) TWD221,822.00(exc. GST)TWD221,822.00/unit | Fluke | 30V | Multi-Function Calibrator | ± 0.02 % + 2 LSD | 24mA | - | - | HART, Pressure Module | 25h | AA Alkaline | Battery | - | - | 30V | 650g | 236mm | 130mm | -10°C | 55°C | No | EN50082-1:1992 and EN55022:1994 Class B | 61mm | 725 | - | 0.1 °C |
|
- RS Stock No. 282-1221
- Mfr. Part No. N9311X-201
Subtotal (1 unit) TWD99,546.00(exc. GST)TWD99,546.00/unit | Keysight Technologies | - | Multi-Function Calibrator | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | No | - | N9311X | - | - |
|
- RS Stock No. 816-0181
- Mfr. Part No. 1017
Subtotal (1 unit) TWD77,030.00(exc. GST)TWD77,030.00/unit | Time Electronics | 100V | Multi-Function Calibrator | ±0.005 % | 100mA | - | - | - | 25h | Rechargeable Nickel-Cadmium | Battery | - | - | - | 2.4 | 119mm | 314 | -10°C | 55°C | No | No | 250 | 1017 | - | 2 ppm |
|
- RS Stock No. 561-711
- Mfr. Part No. EXCELOG-ONE
Subtotal (1 unit) TWD10,345.00(exc. GST)TWD10,345.00/unit | Calex | - | Compact Data Logger | - | - | - | - | - | - | Rechargeable Lithium-ion | Lithium-ion Battery, USB | - | - | - | - | 78mm | 15mm | 0°C | 50°C | No | CE Mark, RoHS 2 | 38mm | EXCELOG-ONE | - | - |
|
- RS Stock No. 123-6022
- Mfr. Part No. DPI620G-IS-L
Subtotal (1 unit) TWD312,650.00(exc. GST)TWD312,650.00/unit | Druck | 30, 300V dc | Multi-Function Calibrator | 0.005 %FS | 55 | 1000bar | - | USB | - | Lithium-ion | Battery | - | - | - | 1.1 | 183mm | 47 | -10°C | 55°C | ETL, IECEx, ATEX | BS EN 610101:2010, BS EN 613261:2006, CE Mark, Pressure Equipment SEP | 96 | Genii IS | - | 0.01°C, 0.00001 V |
|
- RS Stock No. 123-6023
- Mfr. Part No. DPI620G-IS
Subtotal (1 unit) TWD391,168.00(exc. GST)TWD391,168.00/unit | Druck | 1000 | Multi-Function Calibrator | 0.005 %FS | +55 | 1000bar | - | USB | - | AA | Battery | - | - | 300V | 1.1 | 183mm | 114 | -10°C | 50°C | ATEX, IECEx, ETL | BS EN 610101:2010, BS EN 613261:2006, ETL, IECEx, CE | 55 | DPI620G-IS | - | - |
|
- RS Stock No. 576-839
- Mfr. Part No. DI620G-B
Subtotal (1 unit) TWD135,752.00(exc. GST)TWD135,752.00/unit | Druck | 24V | Multi-Function Calibrator | - | 12mA | 20bar | - | USB | 12h | Rechargeable Pack | 15 V | - | - | - | 3.4kg | - | - | 0°C | 50°C | - | IEC613261, IEC61010, UKCA marked, CE Mark | - | DI620G-B | - | - |
|
- RS Stock No. 532-7530
- Mfr. Part No. I880
Subtotal (1 unit) TWD117,847.00(exc. GST)TWD117,847.00/unit | Druck | 30V | Multi-Function Calibrator | ±0.05 % | 55 | 700bar | - | 4 mm Socket | 50 | AA | Battery | - | CAT III | - | 425g | 50mm | 180mm | -10°C | 50°C | No | IEC 584, CE, BS EN 61010:2001, BS EN 61326-1:1998 + A2:2001, DIN 43710 | 100 | DPI 880 | - | - |
|
- RS Stock No. 123-6024
- Mfr. Part No. DPI620G-IS-FF
Subtotal (1 unit) TWD620,904.00(exc. GST)TWD620,904.00/unit | Druck | 30 | Multi-Function Calibrator | 0.005 %FS | 24 | 1000bar | - | USB | 25 | Lithium-ion | Battery | - | - | - | 650 | 183mm | 47 | -10°C | 55°C | ETL, IECEx, ATEX | BS EN 613261:2006, Pressure Equipment SEP, CE Mark, BS EN 610101:2010 | 96 | Genii IS | - | 0.01 °C |
|
- RS Stock No. 800-3016
- Mfr. Part No. DPI620G-FF
Subtotal (1 unit) TWD512,823.00(exc. GST)TWD512,823.00/unit | Druck | 30, 300V dc | Multi-Function Calibrator | 0.005 %FS | 20mA | 1000bar | - | - | - | - | Battery | - | - | - | 575g | 42mm | 183mm | -10°C | 50°C | ATEX, ETL, IECEx | BS EN 610101:2010, BS EN 613261:2006, CE Mark, Pressure Equipment SEP | 114mm | Genii | - | 0.01 °C |
|
- RS Stock No. 576-849
- Mfr. Part No. DPI620G-H
Subtotal (1 unit) TWD165,928.00(exc. GST)TWD165,928.00/unit | Druck | 24V | Multi-Function Calibrator | 0.025 %FS | 12mA | 1000bar | - | USB | 12h | Lithium-Polymer | Lithium-ion Battery | - | - | - | 675g | - | - | -10°C | 50°C | ETL, IECEx, ATEX | BS EN 613261, CE, MILPRF28800F, BS EN 610101, UKCA | - | DPI620G-H | - | - |
|
- RS Stock No. 699-5229
- Mfr. Part No. M245A
Subtotal (1 unit) TWD104,232.00(exc. GST)TWD104,232.00/unit | Gossen Metrawatt | 300V | Multi-Function Calibrator | ±1 % | 300 | - | - | USB | 70h | Rechargeable Lithium-ion | Battery | - | CAT IV | 600V | 430g | 45mm | 200mm | -10°C | 50°C | No | CE, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | 87mm | METRACAL MC | - | 0.1 s |
|
- RS Stock No. 447-7707
- Mfr. Part No. FLUKE-789
Subtotal (1 unit) TWD57,038.00(exc. GST)TWD57,038.00/unit | Fluke | 1000V ac | Multi-Function Calibrator | ± 0.02 % + 2 LSD | 30mA | - | - | HART | 140h | AA | Battery | - | CAT IV, CAT III | 600, 1000V | 610g | 50mm | 203mm | -20°C | 55°C | No | IEC 61010-1 | 100mm | 789 | - | 1 mA |
|
- RS Stock No. 287-3829
- Mfr. Part No. PRC30
Subtotal (1 unit) TWD26,225.00(exc. GST)TWD26,225.00/unit | Extech | 20V | Multi-Function Calibrator | ±0.01 % | 50mA | - | - | - | - | AA | Battery | - | - | - | 236g | 44mm | 159mm | -120°C | 1370°C | No | CE | 80mm | PRC30 | - | - |
|
- RS Stock No. 901-0324
- Mfr. Part No. FLK-789FC-MA/KIT
Subtotal (1 unit) TWD97,955.00(exc. GST)TWD97,955.00/unit | Fluke | 1000V | Multi-Function Calibrator | ±0.2% + 2 Digits (DC), ±1% + 2 Digits (c) | 1A | - | - | HART | 140h | AA | Battery | - | Aurix | - | 610g | 50mm | 100mm | -20°C | 55°C | No | CSA, EN 61010, CE, UL, ANSI/ISA S82.011994 | 203mm | 789FC | - | 0.001 A |
|
- RS Stock No. 123-6025
- Mfr. Part No. DPI620G-IS-PB
Subtotal (1 unit) TWD523,621.00(exc. GST)TWD523,621.00/unit | Druck | 300V | Multi-Function Calibrator | 0.005 %FS | 1 | 1000bar | - | USB | 50 | AA | Battery | - | - | - | 642 | 183mm | 52 | -10°C | 50°C | ATEX, IECEx, ETL | Pressure Equipment SEP, BS EN 610101:2010, BS EN 613261:2006, CE Mark | 98 | Genii IS | - | 0.00001 Hz, 0.0001 mA, 0.01 °C, 0.01 Ω, 0.00001 V |
|
- RS Stock No. 274-2146
- Mfr. Part No. TREXCHPNA9S1S
Subtotal (1 unit) TWD381,407.00(exc. GST)TWD381,407.00/unit | AMS TREX | 240 | Device Communicator | - | 24mA | - | - | USB | 8h | Rechargeable Lithium-ion | Lithium-ion Battery | - | - | - | 2.9lb | - | - | -20°C | 55°C | No | CSA (US/Canada) and IECEx Intrinsically Safe (includes FISCO as applicable) | - | TREXCHPNAWS1S | - | 0.1 mA |
|
- RS Stock No. 508-3729
- Mfr. Part No. CALYS 75
Subtotal (1 unit) TWD136,002.00(exc. GST)TWD136,002.00/unit | Aoip Instrumentation | 50V | Multi-Function Calibrator | ±0.05 % | 20mA | 1000bar | - | USB | 25h | Lithium-ion | Mains | - | CAT II | 60V | 900g | 50mm | 210mm | 0°C | 50°C | No | EN 6100043, 21 CFR, EN 6100042, EN 61000411, EN 6100045, EN 6100046, EN 610101 | 110mm | CALYS 75 | - | 0.01 °C |