- RS Stock No.:
- 866-1505
- Mfr. Part No.:
- XTSR012BBA
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 866-1505
- Mfr. Part No.:
- XTSR012BBA
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton XT Manual Motor Protectors
The XT manual motor protectors from Eaton feature a pushbutton or rotary ON/OFF manual disconnect, Class 10 adjustable bimetallic overload relay and fixed magnetic short circuit trip capability in one compact unit to provide high quality motor protection.
ON/OFF Rotary Handle with Lockout Provision
Visible Trip Indication
Class 10 Overload Protection
Visible Trip Indication
Class 10 Overload Protection
Eaton XT Series
Specifications
Attribute | Value |
---|---|
Current Rating | 12 A |
Supply Voltage | 110 V@ 50 Hz, 120 V@ 60 Hz |
Overall Length | 90.3mm |
Overall Width | 183.4mm |
Overall Depth | 95.3mm |
Maximum Operating Temperature | +55°C |