- RS Stock No.:
- 237-4843
- Mfr. Part No.:
- 1SAM101904R0003
- Manufacturer:
- ABB
7 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD1,305.00
(exc. GST)
TWD1,370.25
(inc. GST)
Units | Per unit |
1 + | TWD1,305.00 |
- RS Stock No.:
- 237-4843
- Mfr. Part No.:
- 1SAM101904R0003
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The ABB SK is the signal contact having 1 number of NC auxiliary contact. The rated operational voltage of the auxiliary contact is the 400 V and the current is the 3 A. This signal contact have screw type terminal.
Degree of protection is IP20
Ambient air temperature for operation is -25 to +50 °C
Ambient air temperature for operation is -25 to +50 °C
Specifications
Attribute | Value |
---|---|
For Use With | MO325, MS325 |
Voltage Range | 250Vdc, 400Vac |
Current Rating | 3 A |
Length | 72mm |