- RS Stock No.:
- 212-3283
- Mfr. Part No.:
- VX279C
- Manufacturer:
- Asus
Discontinued product
- RS Stock No.:
- 212-3283
- Mfr. Part No.:
- VX279C
- Manufacturer:
- Asus
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Asus Computer monitor has Full HD IPS LED display with 178° wide-view angle in frameless design for edge-to-edge brilliance. USB-C™ supports DisplayPort signal and 5V/2.5A power output via only one cable 75Hz refresh rate and Adaptive-Sync technology to eliminate screen tearing and choppy frame rates. Ultra-slim, ergonomic design with sturdy sundial-inspired stand. ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Specifications
Attribute | Value |
---|---|
Model | VX279C |
Primary Keyword | Computer Monitor |
Screen Size | 27in |
Maximum Resolution | 1920x1080 |
Screen Type | LED |