- RS Stock No.:
- 612-7397
- Mfr. Part No.:
- 16_MMCX-50-2-1/111_OE
- Manufacturer:
- Huber & Suhner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 612-7397
- Mfr. Part No.:
- 16_MMCX-50-2-1/111_OE
- Manufacturer:
- Huber & Suhner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Cable Plug
HUBER+SUHNER MMCX
HUBER+SUHMNER MMCX connectors are designed to be used where the smallest possible dimensions have to be achieved. The reliable 'snap-on' coupling mechanism ensures the electrical parameters are consistently reproduced. The SMT connectors are suitable to all reflow-soldered SMT PCBs where impedance matching or screened signal transmission is necessary.
For applications from DC to 6GHz
Low RF leakage
Low RF leakage
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 → 6GHz |
Minimum Operating Temperature | -55 °C |
Body Plating | Gold |
Maximum Operating Temperature | +155 °C |
Contact Material | Bronze |
Contact Plating | Gold over Nickel |