Amphenol Limited, D38999 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Quick
- RS Stock No.:
- 875-1488
- Mfr. Part No.:
- D38999/20WA35PN
- Manufacturer:
- Amphenol Limited
1 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD1,109.00
(exc. GST)
TWD1,164.45
(inc. GST)
Units | Per unit |
1 + | TWD1,109.00 |
- RS Stock No.:
- 875-1488
- Mfr. Part No.:
- D38999/20WA35PN
- Manufacturer:
- Amphenol Limited
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TV Series Wall Mount Receptacle
Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.
Versatile
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5 (Size 22D)A |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 9 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Quick Coupling Threaded |
Connector Size | Subminiature |
Body Orientation | Straight |
Series | D38999 |
Housing Material | Aluminium |
Maximum Operating Temperature | +175°C |
Strain Relief | Yes |
Colour | Green |
Shell Plating | Olive Drab Cadmium |