- RS Stock No.:
- 765-2995
- Mfr. Part No.:
- KJB6T9W35SN
- Manufacturer:
- ITT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 765-2995
- Mfr. Part No.:
- KJB6T9W35SN
- Manufacturer:
- ITT
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
KJB Series, Straight Plugs, Olive Drab, Threaded Coupling
ITT Cannon, KJB Series III straight plug connectors are a member of the KJ series family of connectors, these are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties of up to 65dB at 10 GHz. Connectors come complete with interficial seals to prevent the electrolytic erosion of the connector contacts and a unique triple lead threading, these mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with over 500 connector mating cycles with high impact shock resistance, the KJB Series circular plug connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, industrial instrumentation, military communications, oil and gas and automotive amongst many other applications that depend upon a durable and very hard wearing circular connector.
100% scoop proof connector
Over 500 connector mating cycles
Corrosion-resistant shells, olive drab finish
High density connector contacts
Operating temperature range -65 to +175 °C
Crimp snap in contacts (included)
Over 500 connector mating cycles
Corrosion-resistant shells, olive drab finish
High density connector contacts
Operating temperature range -65 to +175 °C
Crimp snap in contacts (included)
ITT Cannon KJB Series III Connectors
ITT Cannon, KJB Series III connectors are a member of the KJ series, they are resilient hard wearing circular connectors which offer superb corrosion and EMI shielding properties. These mil spec circular connectors are 100% scoop proof and available in very high density connector contact variants. Resistant to sand, dust and ice, coolants, oils and solvents when mated and with up to 500 connector mating cycles with high impact shock resistance, the KJB series III circular connector range is suitable for a generous range of applications including: military vehicles, aerospace, civil aircraft, Industrial instrumentation, military communications, oil and gas and automotive amongst many others applications that depend upon a durable and very hard wearing circular connector.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Current Rating | 5A |
Shell Size | 9 |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Series | KJB |
Shell Plating | Cadmium over Electroless Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |
Contact Material | Copper Alloy |
Contact Plating | Gold |