Recently searched

    Amphenol Socapex 37 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 15, Screw Coupling,

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 unit)**

    TWD7,786.00

    (exc. GST)

    TWD8,175.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/07/2025, delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4TWD7,786.00
    5 - 24TWD7,474.00
    25 +TWD7,164.00

    **price indicative

    RS Stock No.:
    716-0005
    Mfr. Part No.:
    TV06RW1535P
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    37

    Gender

    Male

    Contact Gender

    Male

    Voltage Rating

    400 V ac, 550 V dc

    Shell Size

    15

    Mounting Type

    Cable Mount

    Military Standard

    MIL-DTL-38999

    Termination Method

    Crimp

    Mating Type

    Screw Coupling

    Body Orientation

    Straight

    Minimum Operating Temperature

    -65°C

    Maximum Operating Temperature

    +175°C

    Contact Plating

    Gold

    Shell Plating

    Olive Drab Cadmium