- RS Stock No.:
- 547-1283
- Mfr. Part No.:
- N/MS3101B22-22S
- Manufacturer:
- JAE
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 547-1283
- Mfr. Part No.:
- N/MS3101B22-22S
- Manufacturer:
- JAE
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Current Rating | 46A |
Voltage Rating | 500 V ac |
Shell Size | 22 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |