- RS Stock No.:
- 547-0072
- Mfr. Part No.:
- N/MS3108B22-14S
- Manufacturer:
- JAE
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 547-0072
- Mfr. Part No.:
- N/MS3108B22-14S
- Manufacturer:
- JAE
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 22 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Contact Plating | Silver |
Colour | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |