Kern Objective Lens, For Microscope
- RS Stock No.:
- 860-682
- Mfr. Part No.:
- OBB-A1527
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
TWD11,241.00
(exc. GST)
TWD11,803.05
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD11,241.00 |
*price indicative
- RS Stock No.:
- 860-682
- Mfr. Part No.:
- OBB-A1527
- Manufacturer:
- Kern
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern infinity planachromatic objective designed for precision microscopy, offering superior optical quality and a large working distance.
Objective magnification rated at 20x for detailed imaging
Infinity Plan design ensures high-quality imaging across the field
Numerical Aperture of 0.4 enhances light gathering and resolution
Working distance of 8.35 mm allows for flexibility in specimen observation
Constructed with anti-fungal properties for durability and reliability
Optimised for environmental conditions, storing between -5 °C and 40 °C
