Microchip PIC24HJ128GP506-I/PT, 16bit PIC Microcontroller, PIC24HJ, 40MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 821-0933
- Mfr. Part No.:
- PIC24HJ128GP506-I/PT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 821-0933
- Mfr. Part No.:
- PIC24HJ128GP506-I/PT
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers
The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.
Microcontroller Features
40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24HJ |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 40MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 8 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of CAN Channels | 1 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | Modified Harvard |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Length | 10mm |
ADCs | 1(18 x 12 bit) |
Height | 1.05mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Width | 10mm |
Program Memory Type | Flash |
Dimensions | 10 x 10 x 1.05mm |
Pulse Width Modulation | 8 |