Renesas Electronics R5F2M122ANSP#U0, 16bit R8C Microcontroller, R8C/M12A, 20MHz, 8 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 757-8409
- Mfr. Part No.:
- R5F2M122ANSP#U0
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
80 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 2)
TWD162.00
(exc. GST)
TWD170.10
(inc. GST)
Units | Per unit | Per Pack* |
2 - 598 | TWD162.00 | TWD324.00 |
600 - 1198 | TWD158.00 | TWD316.00 |
1200 + | TWD156.00 | TWD312.00 |
*price indicative |
- RS Stock No.:
- 757-8409
- Mfr. Part No.:
- R5F2M122ANSP#U0
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
R8C/Mx Series Microcontrollers, Renesas Electronics
The R8C/Mx Series of 16-bit microcontrollers is easy to use, in a low-pin-count package. The reduced current consumption applies not only during standby, but also during operation.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Standard on-chip peripherals include 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Operating voltage range 1.8V to 5.5V
Standard on-chip peripherals include 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Specifications
Attribute | Value |
---|---|
Family Name | R8C/M12A |
Package Type | PLSP0020JB-A |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | R8C |
Data Bus Width | 16bit |
Program Memory Size | 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 512 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of UART Channels | 1 |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of LIN Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) Timer RB2, Timer RC |
Dimensions | 6.6 x 4.5 x 1.15mm |
Number of PCI Channels | 0 |
Width | 4.5mm |
Length | 6.6mm |
Height | 1.15mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -20 °C |
ADCs | 1(6 x 10 bit) |