Renesas Electronics, 32bit RXv2, RX651 Microcontroller MCU, 120MHz, 1024 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 263-0151
- Mfr. Part No.:
- R5F56519ADFB#30
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-0151
- Mfr. Part No.:
- R5F56519ADFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX651 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 256 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 16 | |
| Number of CAN Channels | 2 | |
| Number of I2C Channels | 15 | |
| Number of UART Channels | 13 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of USART Channels | 0 | |
| Height | 1.7mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Width | 20mm | |
| Dimensions | 20 x 20 x 1.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Length | 20mm | |
| ADCs | 29 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX651 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 256 kB | ||
USB Channels 1 | ||
Number of SPI Channels 16 | ||
Number of CAN Channels 2 | ||
Number of I2C Channels 15 | ||
Number of UART Channels 13 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of USART Channels 0 | ||
Height 1.7mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Width 20mm | ||
Dimensions 20 x 20 x 1.7mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Length 20mm | ||
ADCs 29 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- JP
The Renesas Electronics MCU is mainstream RX microcontrollers with RXv2 core, large capacity RAM, and enhanced security, connectivity and human machine interface (HMI) capabilities.
32 bit RXv2 CPU core
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Low power design and architecture
On chip flash memory for code
Independent watchdog timer