Renesas Electronics, 32bit RXv1, RX130 Microcontroller MCU, 32MHz, 512 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
263-0135
Mfr. Part No.:
R5F51308ADFM#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX130

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RXv1

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

1

Number of SPI Channels

5

Number of UART Channels

4

Number of I2C Channels

5

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

ADCs

14 x 12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of PCI Channels

0

Dimensions

10 x 10 x 1.7mm

Width

10mm

Number of Ethernet Channels

0

Height

1.7mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
The Renesas Electronics MCU integrates a built in max. 36 channel capacitive touch sensor. The capacitive touch sensor uses an improved detection method compared to previous products and so has vastly improved noise immunity, sensitivity and water resistance.

32 bit RX CPU core
Low power consumption functions
On chip flash memory for code
Up to 6 channels for communication

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.