Renesas Electronics, 32bit RXv1, RX130 Microcontroller MCU, 32MHz, 512 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
263-0134
Mfr. Part No.:
R5F51308ADFM#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX130

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RXv1

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

32MHz

RAM Size

48 kB

USB Channels

1

Number of SPI Channels

5

Number of UART Channels

4

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

5

Number of USART Channels

0

Number of LIN Channels

0

Height

1.7mm

Width

10mm

Dimensions

10 x 10 x 1.7mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

14 x 12 bit

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

10mm

COO (Country of Origin):
JP
The Renesas Electronics MCU integrates a built in max. 36 channel capacitive touch sensor. The capacitive touch sensor uses an improved detection method compared to previous products and so has vastly improved noise immunity, sensitivity and water resistance.

32 bit RX CPU core
Low power consumption functions
On chip flash memory for code
Up to 6 channels for communication

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.