Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 32 kB Flash, 20-Pin LSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
263-0042
Mfr. Part No.:
R5F1006CASP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

4

Number of UART Channels

3

Number of CAN Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

6.65mm

ADCs

6 x 8/10 bit

Number of ADC Units

1

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

6.1mm

Dimensions

6.65 x 6.1 x 1.4mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN
The Renesas Electronics MCU is True low power platform for the general purpose applications, with 1.6 V to 5.5 V operation, 16 to 512 Kbyte code flash memory, and 41 DMIPS at 32 MHz. It has ultra low power consumption technology with halt mode, stop mode and snooze mode.

Minimum instruction execution time
DMA controller
RL78 CPU core

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.