Cypress Semiconductor CY8C28413-24PVXI, 32bit CPU Microcontroller, CY8C28, 24MHz, 16 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 188-5360
- Mfr. Part No.:
- CY8C28413-24PVXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5360
- Mfr. Part No.:
- CY8C28413-24PVXI
- Manufacturer:
- Cypress Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Varied resource options within one PSoC® device group
Powerful Harvard-architecture processor
M8C processor speeds up to 24 MHz
8 ´ 8 Multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.5 V Using on-chip switched mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced reconfigurable peripherals (PSoC Blocks)
Up to 12 rail-to-rail analog PSoC blocks provide:
Up to 14-bit ADCs
Up to 9-bit DACs
Programmable gain amplifiers
Programmable filters and comparators
Multiple ADC configurations
Dedicated SAR ADC, up to 142 ksps with sample and hold
Up to 4 synchronized or independent delta-sigma ADCs for advanced applications
Up to 4 limited type E analog blocks provide:
Dual channel capacitive sensing capability
Comparators with programmable DAC reference
Up to 10-bit single-slope ADCs
Up to 12 digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Shift register, CRC, and PRS modules
Up to 3 full-duplex UARTs
Up to 6 half-duplex UARTs
Powerful Harvard-architecture processor
M8C processor speeds up to 24 MHz
8 ´ 8 Multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.5 V Using on-chip switched mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced reconfigurable peripherals (PSoC Blocks)
Up to 12 rail-to-rail analog PSoC blocks provide:
Up to 14-bit ADCs
Up to 9-bit DACs
Programmable gain amplifiers
Programmable filters and comparators
Multiple ADC configurations
Dedicated SAR ADC, up to 142 ksps with sample and hold
Up to 4 synchronized or independent delta-sigma ADCs for advanced applications
Up to 4 limited type E analog blocks provide:
Dual channel capacitive sensing capability
Comparators with programmable DAC reference
Up to 10-bit single-slope ADCs
Up to 12 digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Shift register, CRC, and PRS modules
Up to 3 full-duplex UARTs
Up to 6 half-duplex UARTs
Specifications
Attribute | Value |
---|---|
Family Name | CY8C28 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | CPU |
Data Bus Width | 32bit |
Program Memory Size | 16 kB |
Maximum Frequency | 24MHz |
RAM Size | 1 kB |
Number of SPI Channels | 3 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 3 → 5.25 V |
Number of UART Channels | 3 |
Maximum Operating Temperature | +85 °C |
ADCs | 1 x 14 bit |
Length | 10.4mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Height | 1.85mm |
Width | 5.6mm |
Instruction Set Architecture | Harvard |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.4 x 5.6 x 1.85mm |