- RS Stock No.:
- 785-8783
- Mfr. Part No.:
- ERZE08A271
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 785-8783
- Mfr. Part No.:
- ERZE08A271
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Metal Oxide Varistors ZNR Series E8
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 270V |
Maximum AC Voltage Rating | 175V |
Maximum DC Voltage Rating | 225V |
Clamping Voltage | 455V |
Clamping Current | 25A |
Energy | 49J |
Series | ZNR |
Diameter | 10.5mm |
Maximum Surge Current | 3500A |
Capacitance | 330pF |
Thickness | 5.5mm |
Dimensions | 10.5 x 5.5mm |
Lead Pitch | 7.5mm |