- RS Stock No.:
- 193-8335
- Mfr. Part No.:
- HD2070SS
- Manufacturer:
- BlindBolt
Discontinued product
- RS Stock No.:
- 193-8335
- Mfr. Part No.:
- HD2070SS
- Manufacturer:
- BlindBolt
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M20x70MM HEAVY DUTY BLIND BOLT STAINLESS
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Length | 70mm |
Fixing Hole Diameter | 20mm |
Maximum Fixing Thickness | 32mm |
Material | Stainless Steel |