- RS Stock No.:
- 193-8327
- Mfr. Part No.:
- BB1060A4ASM
- Manufacturer:
- BlindBolt
Discontinued product
- RS Stock No.:
- 193-8327
- Mfr. Part No.:
- BB1060A4ASM
- Manufacturer:
- BlindBolt
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M10x60MM BLIND BOLT STAINLESS STEEL A4
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Length | 60mm |
Fixing Hole Diameter | 11mm |
Maximum Fixing Thickness | 30mm |
Material | Stainless Steel |