- RS Stock No.:
- 624-5653
- Mfr. Part No.:
- 770011209
- Manufacturer:
- Georg Fischer
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 2)
TWD1,593.00
(exc. GST)
TWD1,672.65
(inc. GST)
Units | Per unit | Per Pack* |
2 - 48 | TWD1,593.00 | TWD3,186.00 |
50 + | TWD1,512.50 | TWD3,025.00 |
*price indicative |
- RS Stock No.:
- 624-5653
- Mfr. Part No.:
- 770011209
- Manufacturer:
- Georg Fischer
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
90° Short Bend - Equal BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Malleable Fittings – Elbows (Male-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Short Elbow |
Fitting Direction | 90° |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |
Thread Size 1 | 2in |
Connection Gender 2 | Male |
Thread Standard 2 | BSPP |
Thread Size 2 | 2in |
Finish | Galvanised |