Texas Instruments SN65LV1021DB, LVDS Serializer/Deserializer 1-Bits CMOS, TTL LVDS 400Mbps, 28-Pin, SSOP
- RS Stock No.:
- 732-0913
- Mfr. Part No.:
- SN65LV1021DB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-0913
- Mfr. Part No.:
- SN65LV1021DB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | CMOS, TTL |
Output Type | LVDS |
Transmission Data Rate | 400Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Differential Input High Threshold Voltage | 50mV |
Differential Input Low Threshold Voltage | -50mV |
Dimensions | 10.5 x 5.6 x 1.95mm |
Height | 1.95mm |
Length | 10.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 5.6mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |