RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS Stock No.:
- 802-220
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
TWD558.00
(exc. GST)
TWD585.90
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | TWD558.00 | TWD55.80 |
*price indicative
- RS Stock No.:
- 802-220
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Padlock | |
| Colour | Metallic Silver | |
| Number of Locks | 1 | |
| Material | Stainless Steel | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | OSHA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Padlock | ||
Colour Metallic Silver | ||
Number of Locks 1 | ||
Material Stainless Steel | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Padlock 9.5 mm
The RS PRO Stainless Steel Padlock is designed for secure lockout applications, ensuring safety and compliance in industrial environments. Its robust construction and reliable locking mechanism make it Ideal for preventing unauthorized access to equipment and machinery.
Features and Benefits
Stainless Steel Construction: Provides excellent corrosion resistance and durability in harsh environments.
9.5 mm Shackle Diameter: Offers strong resistance to cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining high security.
OSHA Approved: Ensures compliance with safety regulations for lockout applications.
Metallic Silver Finish: Enhances visibility and identification in industrial settings.
9.5 mm Shackle Diameter: Offers strong resistance to cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining high security.
OSHA Approved: Ensures compliance with safety regulations for lockout applications.
Metallic Silver Finish: Enhances visibility and identification in industrial settings.
Applications
Industrial safety lockout procedures
Machinery and equipment lockout
Construction site security
Machinery and equipment lockout
Construction site security
Additional Information
Complies with OSHA standards for lockout applications
Ideal for use in environments requiring high corrosion resistance
Ideal for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 1-Lock Padlock ABS 6 mm
- RS PRO Red 1-Lock Padlock ABS 3 mm
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
