- RS Stock No.:
- 178-0567
- Mfr. Part No.:
- BD00GA3WEFJ-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0567
- Mfr. Part No.:
- BD00GA3WEFJ-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD00GA3WEFJ is a LDO regulator with output current 0.3A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5 to 13.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Maximum output current 0.3A
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (1.5V to 13.0V)
Package: HTSOP-J8
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shutdown switch
Output voltage variable type (1.5V to 13.0V)
Package: HTSOP-J8
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Linear Voltage |
Output Voltage | 13 V |
Number of Outputs | 1 |
Line Regulation | 1 % |
Accuracy | ±1% |
Load Regulation | 1.5 % |
Mounting Type | Surface Mount |
Package Type | HTSOP-J8 |
Reference Voltage | 0.8V |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 4.9 x 3.9 x 1mm |
Minimum Operating Temperature | -25 °C |
Maximum Input Voltage | 14 V |
Minimum Input Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Height | 1mm |
Width | 3.9mm |
Length | 4.9mm |