Maxim Integrated MAX3088ECSA+, Line Transceiver, EIA/TIA-485-A, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC
- RS Stock No.:
- 732-9086
- Mfr. Part No.:
- MAX3088ECSA+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 732-9086
- Mfr. Part No.:
- MAX3088ECSA+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |