- RS Stock No.:
- 704-7126
- Mfr. Part No.:
- ISL81487LIBZ
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 704-7126
- Mfr. Part No.:
- ISL81487LIBZ
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |