- RS Stock No.:
- 206-5894
- Mfr. Part No.:
- 103015138
- Manufacturer:
- Schmersal
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,961.00
(exc. GST)
TWD2,059.05
(inc. GST)
Units | Per unit |
1 + | TWD1,961.00 |
- RS Stock No.:
- 206-5894
- Mfr. Part No.:
- 103015138
- Manufacturer:
- Schmersal
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schmersal PS316-Z12-K370 offset roller lever has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Specifications
Attribute | Value |
---|---|
Accessory Type | Offset Roller Lever |
For Use With | K370 |
Series | PS316-Z12-K370 |