- RS Stock No.:
- 231-9812
- Mfr. Part No.:
- 2CLA620400N1556 AMD443044-
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 231-9812
- Mfr. Part No.:
- 2CLA620400N1556 AMD443044-
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD443044-SB is push button with 1-gang and 1-way and this push button have 10 A rated current and 230 Vac rated voltage. This push button is the flush mounted. The colour of the button is black and it have matt finish.
IP degree of protection is IP20
Ambient air temperature for operation -5 to +35 °C
Ambient air temperature for operation -5 to +35 °C
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1 |
IP Rating | IP20 |
Number of Poles | SP |
Current Rating | 10A |
Colour | Black |
Mount Type | Flush |
Series | AMD443044 |
Range | Millennium |
Voltage Rating | 250V |
Finish | Matt |
Illumination | Non-Illuminated |
Height | 91mm |