ifm electronic OY Series

Subtotal (1 unit)*

TWD105,058.00

(exc. GST)

TWD110,310.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD105,058.00

*price indicative

RS Stock No.:
597-099
Mfr. Part No.:
OY412S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Beam

Component Type

Light Grid

Light Source

Infrared Light

Length

1077mm

Width

76 mm

Depth

74mm

Series

OY

IP Rating

IP65, IP69K, IP67

Standards/Approvals

Shock resistance IEC 61496-1, Vibration resistance IEC 61496-1, IEC 62061 SIL 1, PL c, EMC IEC 61496-1, ISO 13849-1:2015 category 2

COO (Country of Origin):
IT
The ifm electronic Safety Light Grid offers a high protection rating suitable for the demanding conditions of the food and beverage industry, features resistance to steam and high-pressure cleaning due to its protective tube, and complies with type 2 safety requirements in accordance with IEC 61496.

Reliable protection of hazardous areas and gates

Wide range selectable on the unit

Related links