ifm electronic OY Series

Subtotal (1 unit)*

TWD77,440.00

(exc. GST)

TWD81,312.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD77,440.00

*price indicative

RS Stock No.:
596-913
Mfr. Part No.:
OY951S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Beam

Component Type

Light Grid

Light Source

Infrared Light

Length

736mm

Width

60mm

Depth

50mm

Series

OY

IP Rating

IP65

Standards/Approvals

PL e, IEC 61508 SIL 3, IEC 62061 SIL 3, IEC 61496-1, ISO 13849-1:2015 category 4

COO (Country of Origin):
IT
The ifm electronic Safety Light Grids offer an extremely long detection range of up to 60 meters, ensure reliable protection for hazardous areas and gates, and fully comply with type 4 safety requirements as specified in IEC 61496.

Protected area width adjustable on the unit

Easy connection via the tried-and-tested M12 connector

Related links