- RS Stock No.:
- 697-8845
- Mfr. Part No.:
- AN4211
- Manufacturer:
- Seoul Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 697-8845
- Mfr. Part No.:
- AN4211
- Manufacturer:
- Seoul Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Acriche series LED modules
Operates on AC power without additional conversion
Long life: over 35,000 hours
Operating frequency: 50/60 Hz
Applications: General lighting, Architectural lighting, Decoration lighting, Sign lighting
Long life: over 35,000 hours
Operating frequency: 50/60 Hz
Applications: General lighting, Architectural lighting, Decoration lighting, Sign lighting
Seoul Semiconductor LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 3000K |
Typical Luminous Flux | 200 lm |