- RS Stock No.:
- 137-1428
- Mfr. Part No.:
- LPC_030_CTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1428
- Mfr. Part No.:
- LPC_030_CTP
- Manufacturer:
- VCC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LPC Round LITEPIPES® For Surface Mount LEDs
The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.
Low profile flush design
Clear optical grade acrylic, UL 94-HB
Wide 160° viewing angle
4.3 mm mounting hole
Clear optical grade acrylic, UL 94-HB
Wide 160° viewing angle
4.3 mm mounting hole
LED Light Pipes - VCC
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Orientation | Straight |
Length | 8.382mm |
LED Colours | Clear |
Mounting Type | Panel Mount |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Outer Diameter | 4.83mm |
Inner Diameter | 4.32mm |
Series | LPC |