- RS Stock No.:
- 186-2330
- Mfr. Part No.:
- C16051_STRADELLA-8-HV-T1-A
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 186-2330
- Mfr. Part No.:
- C16051_STRADELLA-8-HV-T1-A
- Manufacturer:
- Ledil
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
Asymmetric IESNA Type I (short) beam designed for tilted poles. Variant with longer distance between location pins allowing high voltage circuit designs.
Specifications
Attribute | Value |
---|---|
Series | STRADELLA |
Number of LEDs Per Lens | 8 |
Emission Pattern | Asymmetric |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Pin, Screw |
Dimensions | 49.49 x 49.49 x 5.32mm |
Clear or Diffused | Clear |
Height | 5.32mm |
Length | 49.49mm |
Width | 49.49mm |