- RS Stock No.:
- 724-0882
- Mfr. Part No.:
- CA11402_Britney-W
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 724-0882
- Mfr. Part No.:
- CA11402_Britney-W
- Manufacturer:
- Ledil
Product overview and Technical data sheets
Legislation and Compliance
Product Details
LEDiL BRITNEY Series LED Reflectors
The BRITNEY series from LEDiL, are a family of LED reflectors with a 38.7 mm diameter. BRITNEY reflectors are round in shape and offer a variety of beam angles from medium to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRITNEY reflectors can operate to high temperatures. They can be fastened to the heatsink using and automotive grade PU foam adhesive tape.
BRITNEY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the BRITNEY reflectors can operate to high temperatures. They can be fastened to the heatsink using and automotive grade PU foam adhesive tape.
BRITNEY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Britney |
For Use With | BXRA-C4500 Series LEDs, BXRA-W3000 Series LEDs |
Dimensions | 70 (Dia.) x 38.4mm |
Diameter | 70mm |
Height | 38.4mm |
Beam Angle | 48° |