- RS Stock No.:
- 877-1006
- Mfr. Part No.:
- SC15-11SYKWA
- Manufacturer:
- Kingbright
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 877-1006
- Mfr. Part No.:
- SC15-11SYKWA
- Manufacturer:
- Kingbright
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Yellow |
Number of Segments | 7 |
Dominant Wavelength | 590 nm |
Character Width | 22mm |
Character Height | 38mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 12.5mm |
External Depth | 47mm |
External Dimensions | 33.15 x 47 x 12.5mm |
External Width | 33.2mm |
Luminous Intensity | 400 mcd |
Colour of Face | Grey |
Forward Voltage | 2 V, 4 V |
Power Dissipation | 75 mW, 150 mW |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Series | SC15 |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |