- RS Stock No.:
- 862-4796
- Mfr. Part No.:
- KB-G100SURKW
- Manufacturer:
- Kingbright
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 862-4796
- Mfr. Part No.:
- KB-G100SURKW
- Manufacturer:
- Kingbright
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light Bars 8.89 x 8.89 mm, Kingbright
This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
Specifications
Attribute | Value |
---|---|
Display Type | Light Bar |
LED Colours | Red |
Number of Segments | 2 |
Dominant Wavelength | 630 nm |
Mounting Type | Through Hole |
External Dimensions | 20 x 9.9 x 6.1mm |
External Depth | 9.9mm |
External Width | 20mm |
External Height | 6.1mm |
Luminous Intensity | 210 mcd |
Colour of Face | White |
Power Dissipation | 75mW |
Forward Voltage | 2 V |
Operating Temperature Range | -40 → +85°C |
Forward Current | 30mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |