- RS Stock No.:
- 813-4798
- Mfr. Part No.:
- HDSP-A22C
- Manufacturer:
- Broadcom
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 813-4798
- Mfr. Part No.:
- HDSP-A22C
- Manufacturer:
- Broadcom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2- and 4-Digit 7-segment LED Displays
A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 14-Segment |
Number of Characters | 2 |
LED Colours | Red |
Number of Segments | 14 |
Dominant Wavelength | 626 nm |
Character Width | 8.2mm |
Character Height | 13.8mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 21mm |
External Width | 25.2mm |
External Dimensions | 21 x 25.2 x 7mm |
External Height | 7mm |
Luminous Intensity | 22 mcd |
Colour of Face | Grey |
Forward Voltage | 1.9 V |
Forward Current | 30mA |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +105°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |