- RS Stock No.:
- 752-6427
- Mfr. Part No.:
- LBP-602DK2
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 752-6427
- Mfr. Part No.:
- LBP-602DK2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
7-Segment LED Displays LBP602 Series, ROHM
High brightness 2 digit LED numeric displays with a black face for improved contrast. Uses 4 element AlGaInP dies to enhance luminous intensity.
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 605 nm |
Character Width | 8mm |
Character Height | 14.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 19mm |
External Width | 25mm |
External Depth | 8mm |
External Dimensions | 19 x 25 x 8mm |
Luminous Intensity | 250 mcd |
Colour of Face | Black |
Forward Voltage | 1.9 V |
Power Dissipation | 896mW |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +75°C |
Forward Current | 20mA |
Operating Temperature Range | -25 → +75°C |
Minimum Operating Temperature | -25°C |