- RS Stock No.:
- 890-4477
- Mfr. Part No.:
- 10C10-2
- Manufacturer:
- PowerLED
Discontinued product
- RS Stock No.:
- 890-4477
- Mfr. Part No.:
- 10C10-2
- Manufacturer:
- PowerLED
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8C8-2 & 10C10-2 Solderless Tail Connectors
The 8C8-2 and 10C10-2 from PowerLED are a family of solderless tail connectors. These white plastic connectors simply clip onto the end of the LED strip, converting them into a wire connector. The wires measure 145 mm in length.
Suitable for use with 8 mm (8C8-2) and 10 mm (10C10-2) LED strips, these high quality and reliable tail connectors are a quick, clean and easy solderless solution.
Suitable for use with 8 mm (8C8-2) and 10 mm (10C10-2) LED strips, these high quality and reliable tail connectors are a quick, clean and easy solderless solution.
PowerLED LED Cables and Connectors
Specifications
Attribute | Value |
---|---|
Function | Power Supply |
For Use With | LED Flexi Strip Tape |
Length | 15.4mm |
Cable Type | Connector to Bare Ends |
Series | Solderless Connectors |