- RS Stock No.:
- 712-4695
- Mfr. Part No.:
- ILH-ON04-ULWH-SC201-WIR200
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-4695
- Mfr. Part No.:
- ILH-ON04-ULWH-SC201-WIR200
- Manufacturer:
- Intelligent LED Solutions
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OSLON4 PowerStar LED Arrays
A functional replacement for Osram OSTAR®, every Oslon4 PowerStar has, at its heart, four Osram Oslon SSL LEDs providing outstanding brightness and luminance. PowerStars, from Intelligent LED Solutions (ILS) are powerful and compact LED light sources built on laminated substrates for optimum thermal management.
The Oslon4 PowerStar LED circular array is available in a range of different whites, from 3000K to 6500K. They also have the option of with or without connecting wires. Suitable applications for the Oslon4 PowerStar Whites include; general lighting, decorative lighting, task lighting, spot lighting, downlighters and retail/entertainment lighting.
The Oslon4 PowerStar LED circular array is available in a range of different whites, from 3000K to 6500K. They also have the option of with or without connecting wires. Suitable applications for the Oslon4 PowerStar Whites include; general lighting, decorative lighting, task lighting, spot lighting, downlighters and retail/entertainment lighting.
Contains 4 Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting
Warning
PowerStars will overheat in operation if not attached to a suitable heatsink. Overheating can cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStars with power supplies with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | White |
Colour Temperature | 6500K |
Typical Luminous Flux | 121 lm |
Outer Diameter | 20mm |
Base Material | Aluminium |
Constant Voltage or Constant Current | Constant Current |
Series | OSLON4 PowerStar |