- RS Stock No.:
- 899-7084
- Mfr. Part No.:
- 7447211332
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 899-7084
- Mfr. Part No.:
- 7447211332
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 370mA |
Mounting Type | Radial |
Maximum DC Resistance | 3.6Ω |
Tolerance | ±5% |
Diameter | 11mm |
Height | 15mm |
Dimensions | 11 (Dia.) x 15mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 500kHz |
Lead Pitch | 4 x 5mm |
Series | WE-TIF |
Lead Diameter | 0.8mm |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |