- RS Stock No.:
- 871-1405
- Mfr. Part No.:
- B82747E6253A040
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 871-1405
- Mfr. Part No.:
- B82747E6253A040
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- UA
Product Details
Epcos B82747E Series Toroidal Inductors
B82747E6 Series Current-compensated Ring Core Double Choke
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Ferrite core with sector winding and plastic core case incl. spacer (UL 94 V-0, CTI600)
Plastic base plate (UL 94 V-0)
Clearance distance ≥5.5 mm, creepage distance ≥6.3 mm
Insulation for high voltage applications
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Approximately 0.6% stray inductance for symmetrical interference suppression
High rated current and rated temperature
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences; High-voltage switch-mode power applications; Solar Power Inverters and Frequency converters
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 25A |
Mounting Type | Radial |
Maximum DC Resistance | 2.8mΩ |
Tolerance | -30 → +50% |
Diameter | 65mm |
Length | 71mm |
Depth | 37mm |
Height | 66mm |
Dimensions | 65(Dia.) x 37 x 66mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 20mm |
Series | B82747E |
Lead Diameter | 2.24mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |